
Number
Highlights & Details
Ground connection with blind rivet system
- 6.3 mm
Our service for you
Technical specifications
- VDE-testing for 25 A
- Mandrel: Steel 5µ CU
- Packaging type
Piece
- Product type
Ground connection
- Factory colour
Metal
- Connector width
6.3 mm
- Connector thickness
0.8 mm
- Support sleeve
No
- Insulation type
Not insulated
- Hole Ø
5.5 + 0.05 mm
- Connection angle
180°
- Contact material
Brass
- Content
1 pc(s)
- Manufacturer part #
RIV 463
- Type
RIV 463
- Sheet thickness
0.6 - 2.0 mm
- Pins
4
- RoHS-compliant
Yes
- Size
6.3 x 0.8 mm
- Features
no insulation
- Material (details)
Rivet material = copper, plug = brass
- Type
Spade connectors, 6.3 mm
- Cross section
-
- Surface
Copper
Documents & Downloads
Datasheet
Datasheet 542779 PB Fastener RIV 463 Ground connection no insulation Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° Not insula
User & Safety Instructions
User & Safety Instructions 542779 PB Fastener RIV 463 Ground connection no insulation Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° Not insula











