• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 755 Distributor terminal Connector width: 4.8 mm Connector thickness: 0.8 mm 90 ° Not insulated Metal 1 pc(s)

Product type
Distributor terminal
Connector width
4.8 mm
Connector thickness
0.8 mm
Insulation type
Not insulated
Connection angle
90 °
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1136 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.47 / piece)
€ 0.47
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plug distributor, uninsulated

  • Metal
  • 4.8 mm x 0.8 mm
  • -

Our service for you

Technical specifications

Product type

Distributor terminal

Factory colour

Metal

Connector width

4.8 mm

Connector thickness

0.8 mm

Support sleeve

No

Insulation type

Not insulated

Connection angle

90°

Contact material

Brass tin plated

Content

1 pc(s)

Manufacturer part #

755

Type

755

Pitch

4.4 mm

RoHS-compliant

Yes

Size

4.8 x 0.8 mm

Documents & Downloads

Datasheet

Datasheet 716073 Klauke 755 Distributor terminal Connector width: 4.8 mm Connector thickness: 0.8 mm 90 ° Not insulated Metal 1 pc(s)

User & Safety Instructions

User & Safety Instructions 716073 Klauke 755 Distributor terminal Connector width: 4.8 mm Connector thickness: 0.8 mm 90 ° Not insulated Metal 1 pc(s)

More interesting products

(*All information is plus legal VAT)