• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 2035 Blade connector PCB-SMD Connector width: 6.3 mm Connector thickness: 0.8 mm 90 ° Not insulated Metal 1 pc(s)

Eco
Product type
Blade connector
Connector width
6.3 mm
Connector thickness
0.8 mm
Insulation type
Not insulated
Connection angle
90 °
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

210 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.30 / piece)
€ 0.30
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Solder tab connector

  • Metal
  • 6.3 mm x 0.8 mm
  • -

Our service for you

  • 'TCO Certified' logo: White circle with a dark green outline, 'TCO CERTIFIED' text in blue in the centre.

Technical specifications

Product type

Blade connector

Factory colour

Metal

Connector width

6.3 mm

Connector thickness

0.8 mm

Support sleeve

No

Insulation type

Not insulated

Connection angle

90°

Contact material

Brass tin plated

Content

1 pc(s)

Manufacturer part #

2035

Type

2035

RoHS-compliant

Yes

Size

6.3 x 0.8 mm

Features

PCB-SMD

Material (details)

CuZn, tin-plated

Type

6.3 x 0.8 mm

Eco badge reference

TCO-certified

Documents & Downloads

Datasheet

Datasheet 735694 Klauke 2035 Blade connector PCB-SMD Connector width: 6.3 mm Connector thickness: 0.8 mm 90 ° Not insulated Metal 1 pc(s)

User & Safety Instructions

User & Safety Instructions 735694 Klauke 2035 Blade connector PCB-SMD Connector width: 6.3 mm Connector thickness: 0.8 mm 90 ° Not insulated Metal 1 pc(s)

Description

For soldering into printed circuits.

More interesting products

(*All information is plus legal VAT)