• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 2230 Blade terminal no insulation Connector width: 6.30 mm Connector thickness: 0.80 mm Not insulated Brass 1 pc(

Image similar
Packaging type
Piece
Product type
Blade terminal
Connector width
6.30 mm
Connector thickness
0.80 mm
Insulation type
Not insulated
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

617 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.33 / piece)
€ 0.33
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Flat plug uninsulated 6.30 mm

  • Brass
  • 6.30 mm x 0.80 mm
  • 1.50 mm² - 2.50 mm²

Technical specifications

Packaging type

Piece

Product type

Blade terminal

Factory colour

Brass

Connector width

6.30 mm

Connector thickness

0.80 mm

Insulation type

Not insulated

Contact material

Brass

Content

1 pc(s)

Manufacturer part #

2230

Type

KLAUKE - Flachstecker 1.5-2.5qmm 2230

max. cross section

2.50 mm²

Min. cross section

1.50 mm²

No. of 6.3 mm tabs

1

Sheet thickness

0.80 mm

Cross-section range

1.50 - 2.50 mm²

RoHS-compliant

Yes

Size

6.30 x 0.80 mm

Features

no insulation

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1899089 Klauke 2230 Blade terminal no insulation Connector width: 6.30 mm Connector thickness: 0.80 mm Not insulated Brass 1 pc(

More interesting products

(*All information is plus legal VAT)