• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 2235 Blade terminal Connector width: 2.80 mm Connector thickness: 0.80 mm Not insulated Brass 1 pc(s)

Image similar
Product type
Blade terminal
Connector width
2.80 mm
Connector thickness
0.80 mm
Insulation type
Not insulated
Content
1 pc(s)
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1624 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.29 / piece)
€ 0.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Flat plug insulated 2.80 mm

  • Brass
  • 2.80 mm x 0.80 mm
  • 0.50 mm² - 1 mm²

Our service for you

Technical specifications

Product type

Blade terminal

Factory colour

Brass

Connector width

2.80 mm

Connector thickness

0.80 mm

Insulation type

Not insulated

Contact material

Brass

Content

1 pc(s)

Manufacturer part #

2235

Type

2235

max. cross section

1 mm²

Min. cross section

0.50 mm²

Cross-section range

0.50 - 1 mm²

RoHS-compliant

Yes

Size

2.80 x 0.80 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1899084 Klauke 2235 Blade terminal Connector width: 2.80 mm Connector thickness: 0.80 mm Not insulated Brass 1 pc(s)

More interesting products

(*All information is plus legal VAT)