• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 2730 Blade receptacle Connector width: 6.30 mm Connector thickness: 0.80 mm 180 ° Not insulated Brass 1 pc(s)

Image similar
Product type
Blade receptacle
Connector width
6.30 mm
Insulation type
Not insulated
Content
1 pc(s)
max. cross section
2.50 mm²
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1956 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.30 / piece)
€ 0.30
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Female spade connector, 6.30 mm

  • Brass
  • 6.30 mm x 0.80 mm
  • 1.50 mm² - 2.50 mm²

Technical specifications

Product type

Blade receptacle

Connector width

6.30 mm

Factory colour

Brass

Connector thickness

0.80 mm

Insulation type

Not insulated

Connection angle

180°

Contact material

Brass

Content

1 pc(s)

max. cross section

2.50 mm²

Min. cross section

1.50 mm²

Weight

0

Manufacturer part #

2730

Cross-section range

1.50 - 2.50 mm²

Size

6.30 x 0.80 mm

Type

2730

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1899091 Klauke 2730 Blade receptacle Connector width: 6.30 mm Connector thickness: 0.80 mm 180 ° Not insulated Brass 1 pc(s)

Description

Female spade connector 1.5-2.5MM2730

This text is machine translated.

More interesting products

(*All information is plus legal VAT)