• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 3725 Blade receptacle Connector width: 6.3 mm Connector thickness: 0.8 mm 90 ° Not insulated Metal 1 pc(s)

Product type
Blade receptacle
Connector width
6.3 mm
Insulation type
Not insulated
Content
1 pc(s)
max. cross section
1.50 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1950 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 7
Total (€ 0.37 / piece)
€ 0.37
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Klauke 3725 Blade receptacle Connector width: 6.3 mm Connector thickness: 0.8 mm 90 ° Not insulated Metal 1 pc(s)

  • Metal
  • 6.3 mm x 0.8 mm
  • 0.50 mm² - 1.50 mm²

Our service for you

Technical specifications

Product type

Blade receptacle

Connector width

6.3 mm

Factory colour

Metal

Connector thickness

0.8 mm

Insulation type

Not insulated

Connection angle

90°

Contact material

Brass tin plated

Content

1 pc(s)

max. cross section

1.50 mm²

Type

C

Min. cross section

0.50 mm²

Manufacturer part #

3725

Cross-section range

0.50 - 1.50 mm²

Size

6.3 x 0.8 mm

Type

3725

Material (details)

CuZn, tin-plated

Type

6.3 x 0.8 mm

Cross section

0.5 - 1.5 mm²

Documents & Downloads

Datasheet

Datasheet 739759 Klauke 3725 Blade receptacle Connector width: 6.3 mm Connector thickness: 0.8 mm 90 ° Not insulated Metal 1 pc(s)

Description

For fine and ultra-fine stranded conductors.

More interesting products

(*All information is plus legal VAT)