User & Safety Instructions 3429414 Klauke 50069632 Sheetmetal punch 50.8 mm
Description
Long product life. Less effort through simple application - punching waste pieces are split and can be easily removed. Suitable for stainless steel (V2A), sheet steel (St37), plastic and aluminum High-power hole punch system consisting of stamp and stencil. Hydraulic actuation. Pre-drill diameter 12.7 mm 50344102 for towing screw diameter 11.1 mm, pre-drill diameter 20.5 mm 50344030 for towing screw diameter 19.0 mm. Maximum material thickness (V2A) 3.5 mm.
This text is machine translated.
Description
Long product life. Less effort through simple application - punching waste pieces are split and can be easily removed. Suitable for stainless steel (V2A), sheet steel (St37), plastic and aluminum High-power hole punch system consisting of stamp and stencil. Hydraulic actuation. Pre-drill diameter 12.7 mm 50344102 for towing screw diameter 11.1 mm, pre-drill diameter 20.5 mm 50344030 for towing screw diameter 19.0 mm. Maximum material thickness (V2A) 3.5 mm.