• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 50069659 Sheetmetal punch 60 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: Stencil and punch
  • Hole-shaped: Round
  • Hole diameter 60 mm
  • Splitting hole: Yes
  • Hydraulic actuation type: Yes
  • Mechanical actuation type: No.
Product type

Sheetmetal punch

(Ø)

60 mm

Material suitability

Steel (stainless)

Dim

(Ø) 60 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3429415 Klauke 50069659 Sheetmetal punch 60 mm

Description

Long product life. Less effort through simple application - punching waste pieces are split and can be easily removed. Suitable for stainless steel (V2A), sheet steel (St37), plastic and aluminum High-power hole punch system consisting of stamp and stencil. Hydraulic actuation. Pre-drill diameter 12.7 mm 50344102 for towing screw diameter 11.1 mm, pre-drill diameter 20.5 mm 50344030 for towing screw diameter 19.0 mm. Maximum material thickness (V2A) 3.5 mm.

This text is machine translated.

What kind of Punches are you looking for?