• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 50319752 Punch

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: Only stamp
  • Hole-shaped: Round
  • Hole diameter 37 mm
  • Splitting hole: Yes
  • Hydraulic actuation type: Yes
  • Mechanical actuation: Yes
Product type

Punch

Material suitability

Steel

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3430313 Klauke 50319752 Punch

Description

For fast, clean, effortless and burr-free punching. Punch waste pieces are split and can be easily removed. Suitable for steel sheet (ST37), plastic and aluminum. Manual and hydraulic actuation. Pre-drill diameter 9.7 mm 50360183 for towing screw diameter 9.5 mm, pre-drill diameter 20.5 mm 50344030 for towing screw diameter 19 mm.

This text is machine translated.

What kind of Punches are you looking for?