• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 50319906 Sheetmetal punch 18.6 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: Stencil and punch
  • Hole-shaped: Round
  • Hole diameter 18.6 mm
  • Splitting hole: Yes
  • Hydraulic actuation type: Yes
  • Mechanical actuation: Yes
Product type

Sheetmetal punch

(Ø)

18.6 mm

Material suitability

Steel

Dim

(Ø) 18.6 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3429407 Klauke 50319906 Sheetmetal punch 18.6 mm

Description

For fast, clean, effortless and burr-free punching. Punch waste pieces are split and can be easily removed. Suitable for sheet steel (ST37), plastic and aluminum, complete system comprising of stamp, die plate and traction screw. Manual and hydraulic control, pre-drill diameter 9.7 mm 50360183 for draft screw diameter 9.5 mm, pre-drill diameter 20.5 mm 50344030 for draft screw diameter 19 mm. Maximum material thickness (ST37) 2.0mm.

This text is machine translated.

What kind of Punches are you looking for?