User & Safety Instructions 3429983 Klauke 50366939SET Sheetmetal punch set
Description
This high-quality Slug Buster® split-hole punch set has been specially developed for punching fast, clean and burr-free holes according to ISO 16 to 63 in materials such as steel plate (St37), plastic and aluminum up to 3.5 mm.
This text is machine translated.
Scope of delivery
ISO 16 stamp and die (16.2mm)
ISO 20 stamp and die (20.4 mm)
ISO 25 stamp and die (25.4 mm)
ISO 32 stamp and die (32.5 mm)
ISO 40 stamp and die (40.5 mm)
ISO 50 stamp and die (50.8 mm)
ISO 63 stamp and die (64.0 mm)
Traction screws for manual operation Ø 9.5 x 40 mm (50000420)
Traction screw for manual operation Ø 19.0 x 75 mm (50040421)
Ratchet (50349414)
Kwik Stepper™ Step Drill 9.7 mm (50360183)
Description
This high-quality Slug Buster® split-hole punch set has been specially developed for punching fast, clean and burr-free holes according to ISO 16 to 63 in materials such as steel plate (St37), plastic and aluminum up to 3.5 mm.
This text is machine translated.
Scope of delivery
ISO 16 stamp and die (16.2mm)
ISO 20 stamp and die (20.4 mm)
ISO 25 stamp and die (25.4 mm)
ISO 32 stamp and die (32.5 mm)
ISO 40 stamp and die (40.5 mm)
ISO 50 stamp and die (50.8 mm)
ISO 63 stamp and die (64.0 mm)
Traction screws for manual operation Ø 9.5 x 40 mm (50000420)
Traction screw for manual operation Ø 19.0 x 75 mm (50040421)