• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 52057722 52057722 Hole saw 15 mm tempered 1 pc(s)

Product type
Hole saw
Drill hole Ø
15 mm
Material suitability
Brass
Cast iron
Wood
Plastic
Steel
Aluminium
Working length
41.3 mm
Material properties
tempered
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Hole saw

Drill hole Ø

15 mm

Material properties

tempered

Material suitability

Brass

Cast iron

Wood

Plastic

Steel

Aluminium

Working length

41.3 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3430283 Klauke 52057722 52057722 Hole saw 15 mm tempered 1 pc(s)

Description

Vibration reduction and high concentricity due to thick back plate. Positive toothing ensures simple, precise cutting. Cooling slots reduce heat generation. Positive, variable restriction of the teeth ensures simple, fast sawing. With variable gearing Max. cutting depth 41.3 mm. Hardness of teeth Rc 65-68. Cuts steel sheet, cast iron, brass, aluminum, fiberglass, Wood and plastic. Mounting shank not included in the delivery, please order separately.

This text is machine translated.