• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 52057738 52057738 Hole saw 33 mm 1 pc(s)

Product type
Hole saw
Drill hole Ø
33 mm
Material suitability
Brass
Cast iron
Wood
Plastic
Steel
Aluminium
Working length
41.3 mm
UKCA
yes
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Hole saw

Drill hole Ø

33 mm

Material suitability

Brass

Cast iron

Wood

Plastic

Steel

Aluminium

Working length

41.3 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3429877 Klauke 52057738 52057738 Hole saw 33 mm 1 pc(s)

Description

Vibration reduction and high concentricity due to thick back plate. Positive toothing ensures simple, precise cutting. Cooling slots reduce heat generation. Positive, variable restriction of the teeth ensures simple, fast sawing. With variable gearing Max. cutting depth 41.3 mm. Hardness of teeth Rc 65-68. Cuts steel sheet, cast iron, brass, aluminum, fiberglass, Wood and plastic. Mounting shank not included in the delivery, please order separately.

This text is machine translated.