• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 8203B Blade terminal Connector width: 4.8 mm Connector thickness: 0.8 mm 180 ° Partially insulated Red 1 pc(s)

Product type
Blade terminal
Connector width
4.8 mm
Connector thickness
0.8 mm
Insulation type
Partially insulated
Connection angle
180 °
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

690 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.57 / piece)
€ 0.57
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Klauke 8203B Blade terminal Connector width: 4.8 mm Connector thickness: 0.8 mm 180 ° Partially insulated Red 1 pc(s)

  • Red
  • 4.8 mm x 0.8 mm
  • 0.50 mm² - 1 mm²

Our service for you

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

Product type

Blade terminal

Factory colour

Red

Connector width

4.8 mm

Connector thickness

0.8 mm

Support sleeve

No

Insulation type

Partially insulated

Connection angle

180°

Contact material

Brass tin plated

Content

1 pc(s)

Manufacturer part #

8203B

Type

8203B

max. cross section

1 mm²

Min. cross section

0.50 mm²

Insulation material

PA 6.6

Cross-section range

0.50 - 1 mm²

RoHS-compliant

Yes

Size

4.8 x 0.8 mm

Insulation

Halogen-free PA

Material (details)

CuZn, tin-plated

Type

4.8 x 0.8 mm

Cross section

0.5 - 1 mm²

Documents & Downloads

Datasheet

Datasheet 739133 Klauke 8203B Blade terminal Connector width: 4.8 mm Connector thickness: 0.8 mm 180 ° Partially insulated Red 1 pc(s)

Description

For fine and ultra-fine stranded conductors.

More interesting products

(*All information is plus legal VAT)