• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 8503V Blade receptacle Connector width: 4.8 mm Connector thickness: 0.8 mm 180 ° Insulated Yellow 1 pc(s)

Product type
Blade receptacle
Connector width
4.8 mm
Insulation type
Insulated
Content
1 pc(s)
max. cross section
6 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

453 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.87 / piece)
€ 0.87
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Klauke 8503V Blade receptacle Connector width: 4.8 mm Connector thickness: 0.8 mm 180 ° Insulated Yellow 1 pc(s)

  • Yellow
  • 4.8 mm x 0.8 mm
  • 4 mm² - 6 mm²

Our service for you

Technical specifications

Product type

Blade receptacle

Connector width

4.8 mm

Factory colour

Yellow

Connector thickness

0.8 mm

Insulation type

Insulated

Connection angle

180°

Contact material

Brass tin plated

Content

1 pc(s)

max. cross section

6 mm²

Min. cross section

4 mm²

Manufacturer part #

8503V

Insulation material

PVC

Cross-section range

4 - 6 mm²

Size

4.8 x 0.8 mm

Type

8503V

Insulation

PVC

Material (details)

CuZn, tin-plated

Type

4.8 x 0.8 mm

Cross section

4 - 6 mm²

Documents & Downloads

Datasheet

Datasheet 739042 Klauke 8503V Blade receptacle Connector width: 4.8 mm Connector thickness: 0.8 mm 180 ° Insulated Yellow 1 pc(s)

User & Safety Instructions

User & Safety Instructions 739042 Klauke 8503V Blade receptacle Connector width: 4.8 mm Connector thickness: 0.8 mm 180 ° Insulated Yellow 1 pc(s)

Description

For fine and ultra-fine stranded conductors.

More interesting products

(*All information is plus legal VAT)