• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1583087 Blade receptacle Connector width: 4.80 mm Connector thickness: 0.80 mm 180 ° Insulated Red 1 pc(s

Image similar
Product type
Blade receptacle
Connector width
4.80 mm
Insulation type
Insulated
Content
1 pc(s)
max. cross section
1.50 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

1792 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 20
Total (€ 0.15 / piece)
€ 0.33
-55 %
€ 0.15
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Flat connector, fully insulated

  • Red
  • 4.80 mm x 0.80 mm
  • 0.50 mm² - 1.50 mm²

Our service for you

Technical specifications

Product type

Blade receptacle

Connector width

4.80 mm

Factory colour

Red

Connector thickness

0.80 mm

Support sleeve

Yes

Insulation type

Insulated

Connection angle

180°

Contact material

Copper silver plated

Content

1 pc(s)

max. cross section

1.50 mm²

Min. cross section

0.50 mm²

AWG max.

16

AWG (min.)

22

Manufacturer part #

1583087

Insulation material

PVC

Cross-section range

0.50 - 1.50 mm²

Size

4.80 x 0.80 mm

Type

1583087

Documents & Downloads

Datasheet

Datasheet 1583087 TRU COMPONENTS 1583087 Blade receptacle Connector width: 4.80 mm Connector thickness: 0.80 mm 180 ° Insulated Red 1 pc(s

User & Safety Instructions

User & Safety Instructions 1583087 TRU COMPONENTS 1583087 Blade receptacle Connector width: 4.80 mm Connector thickness: 0.80 mm 180 ° Insulated Red 1 pc(s

More interesting products

(*All information is plus legal VAT)