• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 94R6 94R6 Crimp cable lug + peephole 180 ° M6 4 mm² Hole Ø: 6.5 mm 1 pc(s)

Image similar
Product type
Crimp cable lug
max. cross section
4 mm²
Thread size
M6
Hole Ø
6.5 mm
Content
1 pc(s)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

569 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.57 / piece)
€ 2.85
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Klauke 94R6 94R6 Crimp cable lug + peephole 180 ° M6 4 mm² Hole Ø: 6.5 mm 1 pc(s)

Technical specifications

Product type

Crimp cable lug

max. cross section

4 mm²

Thread size

M6

Hole Ø

6.5 mm

Connection angle

180°

Contact material

Copper silver plated

Content

1 pc(s)

Manufacturer part #

94R6

RoHS-compliant

Yes

Features

+ peephole

Type

94R6

Material (details)

Cu, tin-plated surface

Type

With inspection hole, for fine-stranded conductors

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 718146 Klauke 94R6 94R6 Crimp cable lug + peephole 180 ° M6 4 mm² Hole Ø: 6.5 mm 1 pc(s)

More interesting products

(*All information is plus legal VAT)