• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 705F6 705F/6 o.S. Crimp cable lug flexible cores only 180 ° M6 35 mm² 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Crimp cable lug
max. cross section
35 mm²
Thread size
M6
Content
1 pc(s)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

67 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pipe CABLE LUG M6

  • Cross section (max.): 35 mm²

Technical specifications

  • The number of mounting holes 1
Packaging type

Piece

Product type

Crimp cable lug

max. cross section

35 mm²

Thread size

M6

Connection angle

180°

Contact material

Copper silver plated

Content

1 pc(s)

Manufacturer part #

705F6

Insulation type

Not insulated

RoHS-compliant

Yes

Features

flexible cores only

Type

705F/6 o.S.

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1899314 Klauke 705F6 705F/6 o.S. Crimp cable lug flexible cores only 180 ° M6 35 mm² 1 pc(s) Piece

More interesting products

(*All information is plus legal VAT)