• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 46R845 46R845 Crimp cable lug 45 ° M8 50 mm² Hole Ø: 8.5 mm 1 pc(s)

Product type
Crimp cable lug
max. cross section
50 mm²
Thread size
M8
Hole Ø
8.5 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

201 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Angle uninsulated cable lug

  • Hole Ø: 8.5 mm
  • Cross section (max.): 50 mm²

Our service for you

Technical specifications

Product type

Crimp cable lug

max. cross section

50 mm²

Thread size

M8

Hole Ø

8.5 mm

Connection angle

45°

Contact material

Copper silver plated

Content

1 pc(s)

Manufacturer part #

46R845

RoHS-compliant

Yes

Type

46R845

Type

45 °

Documents & Downloads

Datasheet

Datasheet 716950 Klauke 46R845 46R845 Crimp cable lug 45 ° M8 50 mm² Hole Ø: 8.5 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 716950 Klauke 46R845 46R845 Crimp cable lug 45 ° M8 50 mm² Hole Ø: 8.5 mm 1 pc(s)

Description

For multi-strand round conductors, for example VDE 0295 class 2. For pre-rounded multi-strand sector conductors. Annealed for optimum material and crimp properties. Flat contact surface by means of a special angle Prague technology. Precisely machined ends for easy cable insertion.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)