• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 95R8 Crimp cable lug + peephole 180 ° M8 6 mm² Hole Ø: 8.5 mm 1 pc(s)

Image similar
Product type
Crimp cable lug
max. cross section
6 mm²
Thread size
M8
Hole Ø
8.5 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

247 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.83 / piece)
€ 4.15
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable lug with inspection hole, uninsulated

  • This text is machine translated.

Our service for you

  • The image displays the UL logo within a circle. UL stands for 'Underwriters Laboratories', an organisation specialising in safety certification.

Technical specifications

Product type

Crimp cable lug

max. cross section

6 mm²

Thread size

M8

Hole Ø

8.5 mm

Connection angle

180°

Contact material

Copper silver plated

Content

1 pc(s)

Manufacturer part #

95R8

RoHS-compliant

Yes

Features

+ peephole

Type

95R8

Material (details)

Cu, tin-plated surface

Type

With inspection hole, for fine-stranded conductors

Cross section

6 mm²

Documents & Downloads

Datasheet

Datasheet 734597 Klauke 95R8 Crimp cable lug + peephole 180 ° M8 6 mm² Hole Ø: 8.5 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 734597 Klauke 95R8 Crimp cable lug + peephole 180 ° M8 6 mm² Hole Ø: 8.5 mm 1 pc(s)

More interesting products

(*All information is plus legal VAT)