• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke ES32ISB ES32ISB Cordless hydraulic cutter 32 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Head shape: Scissors open
  • Cutting force 15 kN
  • Cutting time: 8 -10 s (depending on material thickness)
Product type

Cordless hydraulic cutter

Manufacturer part #

ES32ISB

Wire hardness diameter (max.)

32 mm

Weight

2 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3429365 Klauke ES32ISB ES32ISB Cordless hydraulic cutter 32 mm

Description

VDE battery-operated hydraulic cutting tool, for cutting Al/St-ropes (ACSR) according to DIN EN 50182, solid Al/Cu cables according to VDE 0295 class 1 and Cu lamellae rails. Insulated according to IEC 60900 to 1000 V. Extremely robust design with low empty weight. Slim cutting head - Ideal with critical space requirements. Powerful 18 V lithium ion rechargeable battery Open cutting head, rotatable. Ergonomic 2-component casing with soft inlays for convenient and secure single-hand use. Evaluation function via Bluetooth, optical interface and USB adapter. Balanced center of gravity for simple handling and fatigue-free working. LED for work-room lighting Powerful 18 V lithium ion rechargeable battery with high capacity and extremely short charging time. Powerful motors for maximum working speed. Energy-saving function by motor disconnection after the cutting process has been completed. Motor quick stop for high user safety. Automatic rewind as per the cut. Manual reverse if required. Manual reverse stop (MRS) for efficient operation. LED display for displaying tool data. Multi-function LED for maintenance display, battery charging status and data transfer via USB adapter. Environmentally friendly hydraulic oil, rapidly biodegradable.

This text is machine translated.

Scope of delivery

  • Battery 18 V / 1.5 Ah, Li-Ion (27 Wh) (RAL1)
  • Quick charger for 18V Li-ion batteries, 230 V (LGL1)
  • Plastic case (K50IS)

What kind of Wire & Cable Cutters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.