
Number
Total (€ 3.79 / piece)
€ 3.79
incl. VAT
14-day return policy included
Highlights & Details
Adapter sleeve
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Reducer
- Insulation type
Not insulated
- Contact material
Copper
- Content
1 pc(s)
- Manufacturer part #
RH5035
- Type
RH5035
- max. cross section
50 mm²
- Min. cross section
35 mm²
- Cross-section range
35 - 50 mm²
- RoHS-compliant
Yes
- Features
no insulation
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1899421 Klauke RH5035 Reducer no insulation 35 mm² 50 mm² Not insulated 1 pc(s) Piece
Information
Information 1899421 Klauke RH5035 Reducer no insulation 35 mm² 50 mm² Not insulated 1 pc(s) Piece























