
Number
Minimum order quantity: 10
Total (€ 0.45 / piece)
€ 4.50
incl. VAT
14-day return policy included
Highlights & Details
Butt connector with heat-shrink tubing insulation
Our service for you
Technical specifications
- Material: Insulation PA66, connector copper, tin-plated
- Product type
Butt joint
- Factory colour
Red
- Insulation type
Insulated
- Contact material
Copper silver plated
- Length
37 mm
- Content
1 pc(s)
- Manufacturer part #
1583181
- Type
1583181
- AWG max.
16
- AWG (min.)
22
- max. cross section
1.50 mm²
- Min. cross section
0.50 mm²
- Cross-section range
0.50 - 1.50 mm²
- RoHS-compliant
Yes
- Shrink temperature
180 °C
- Features
+ heatshrink
- Temperature range
-55 - 125 °C
Documents & Downloads
Datasheet
Datasheet 1583181 TRU COMPONENTS 1583181 Butt joint + heatshrink 0.50 mm² 1.50 mm² Insulated Red 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1583181 TRU COMPONENTS 1583181 Butt joint + heatshrink 0.50 mm² 1.50 mm² Insulated Red 1 pc(s)





























