
Number
Total (€ 20.99 / piece)
€ 20.99
incl. VAT
14-day return policy included
Highlights & Details
Crimp-piece set of 10 6.9 mm yellow 80 pieces
- Water resistant3:1 shrink rate
Our service for you
Technical specifications
- Product type
Butt joint
- Factory colour
Yellow
- Insulation type
Insulated
- Length
42 mm
- Content
1 Set
- Manufacturer part #
22C465
- Type
22C465
- max. cross section
6 mm²
- Min. cross section
4 mm²
- Dim
(Ø x L) 6.9 mm x 42 mm
- Cross-section range
4 - 6 mm²
- RoHS-compliant
Yes
- Shrink temperature
80 ... 130 °C
- Features
+ heatshrink
- Temperature range
-55 - 125 °C
- (Ø)
6.9 mm
- Shrinkage
3:1
- Current (max.)
48 A
- Voltage (max.)
600 V
Documents & Downloads
Datasheet
Datasheet 2620414 Quadrios 22C465 Butt joint + heatshrink 4 mm² 6 mm² Insulated Yellow 1 Set
User & Safety Instructions
User & Safety Instructions 2620414 Quadrios 22C465 Butt joint + heatshrink 4 mm² 6 mm² Insulated Yellow 1 Set
Description
This large set is particularly suitable for hobbyists, craftsmen, field service technicians, service workshops, electronics engineers and laboratory equipment. The inner hot-melt adhesive ensures a waterproof seal when the glue overlaps correctly. Ideal for repairing or connecting cables and wires (lawn mower cables, signal cables, etc.), service, production or hobby. The application is very simple: Strip the cable and insert it on both sides until the stripped cable ends overlap. Crimp with a crimping tool and then activate the heat shrink tubing in the appropriate temperature range - preferably with a hot air gun. Waterproof, UL-REACH and RoHS compliant.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 80 pieces - crimp-butt connector 6.9 mm yellow







































