
Number
Minimum order quantity: 7
Total (€ 0.59 / piece)
€ 4.13
incl. VAT
14-day return policy included
Highlights & Details
Butt connector with heat-shrink tubing insulation
Our service for you
Technical specifications
- Material: Insulation PA66, connector copper, tin-plated
- Product type
Butt joint
- Factory colour
Blue
- Insulation type
Insulated
- Contact material
Copper silver plated
- Length
35 mm
- Content
1 pc(s)
- Manufacturer part #
1583023
- Type
1583023
- AWG max.
14
- AWG (min.)
16
- max. cross section
2.50 mm²
- Min. cross section
1.50 mm²
- Cross-section range
1.50 - 2.50 mm²
- RoHS-compliant
Yes
- Shrink temperature
180 °C
- Features
+ heatshrink
- Temperature range
-55 - 125 °C
Documents & Downloads
Datasheet
Datasheet 1583023 TRU COMPONENTS 1583023 Butt joint + heatshrink 1.50 mm² 2.50 mm² Insulated Blue 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1583023 TRU COMPONENTS 1583023 Butt joint + heatshrink 1.50 mm² 2.50 mm² Insulated Blue 1 pc(s)





























