• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke SK65B Crimp connector set + crimper Cross section (max.)=50 mm² Not insulated Silver 261 Parts

EAN:
Part number:
Item no:
Product type
Crimp connector set
Insulation type
Not insulated
Content
261 Parts
max. cross section
50 mm²
Min. cross section
6 mm²
Fast track dispatch on Tue 27 Oct

3 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 261 Parts)
Total (€ 805.00 / piece)
€ 805.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Highlights & Details

Tube lug-range 6 - 50 mm² crimp tool

  • 6 - 50 mm²

Our service for you

Technical specifications

Product type

Crimp connector set

Insulation type

Not insulated

Factory colour

Silver

Content

261 Parts

Manufacturer part #

SK65B

Type

SK65B

max. cross section

50 mm²

Min. cross section

6 mm²

Cross-section range

6 - 50 mm²

RoHS-compliant

Yes

Features

+ crimper

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1899111 Klauke SK65B Crimp connector set + crimper Cross section (max.)=50 mm² Not insulated Silver 261 Parts

Description

Scope of delivery

  • Crimping tool for spade connectors and regular connectors 6-50 mm² (K05)
  • Pipe cable lug without inspection hole 6 mm² M6 tin-plated Cu (1R6) 25 pieces
  • Pipe cable lug without inspection hole 6 mm² M8 tin-plated Cu (1R8) 25 pieces
  • Pipe cable lug without inspection hole 10 mm² M6 tin-plated Cu (2R6) 25 pieces
  • Pipe cable lug without inspection hole 10 mm² M8 tin-plated Cu (2R8) 25 pieces
  • Pipe cable lug without inspection hole 16 mm² M8 tin-plated Cu (3R8) 25 pieces
  • Pipe cable lug without inspection hole 16 mm² M10 tin-plated Cu (3 R10) 25 pieces
  • Pipe cable lug without inspection hole 25 mm² M8 tin-plated Cu (4R8) 25 pieces
  • Pipe cable lug without inspection hole 25 mm² M10 tin-plated Cu (4 R10) 25 pieces
  • Pipe cable lug without inspection hole 35 mm² M8 tin-plated Cu (5R8) 20 pieces
  • Pipe cable lug without inspection hole 35 mm² M10 tin-plated Cu (5 R10) 20 pieces
  • Pipe cable lug without inspection hole 50 mm² M10 tin-plated Cu (6 R10) 20 pieces
  • Pipe cable lug without inspection hole 50 mm² M12 tin-plated Cu (6 R 12) 20.
  • Sturdy steel box with lock and handle
  • Dimensions: 400 x 250 x 50 mm
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 862.99*

More interesting products

(*All information is plus legal VAT)