• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke ST1705 Pin terminal 0.50 mm² 1 mm² Not insulated Metal 1 pc(s)

Product type
Pin terminal
Min. cross section
0.50 mm²
max. cross section
1 mm²
Pin length
10 mm
Pin Ø
1.8 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

636 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 15
Total (€ 0.26 / piece)
€ 0.26
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DIN 46230 blade connector, non-insulated

  • Pin length: 10 mm
  • Pin diameter: 1.8 mm

Our service for you

Technical specifications

Product type

Pin terminal

Min. cross section

0.50 mm²

max. cross section

1 mm²

Pin length

10 mm

Pin Ø

1.8 mm

Insulation type

Not insulated

Factory colour

Metal

Contact material

Cathode copper, tin plated

Support sleeve

No

Manufacturer part #

ST1705

Type

ST1705

Content

1 pc(s)

RoHS-compliant

Yes

Cross-section range

0.50 - 1 mm²

Material (details)

Cu-ETP, tin-plated

Type

Type A

Crimp area (max.)

1 mm²

Cross section

0.5 - 1 mm²

Documents & Downloads

Datasheet

Datasheet 736395 Klauke ST1705 Pin terminal 0.50 mm² 1 mm² Not insulated Metal 1 pc(s)

User & Safety Instructions

User & Safety Instructions 736395 Klauke ST1705 Pin terminal 0.50 mm² 1 mm² Not insulated Metal 1 pc(s)

Description

For conductors such as VDE 0295 class 2, 5 and 6. Hard soldered in crimping area. Grooved profile for improved contact characteristics.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 61.89*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)