• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 12817 Klingspor 12817 N/A Diameter 30 mm 10 pc(s) Diameter 30 mm 10 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 2.90 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Highlights & Details

Klingspor 12817 N/A Diameter 30 mm 10 pc(s)

  • Universal product for steel and stainless steel materials
  • Uniform removal rate
  • Suitable for difficult-to-access places
  • A grayscale illustration of a rotary tool with a cylindrical grinding attachment on the tip, showing its side profile and handle.
  • Illustration of a rotary tool with a flexible shaft connected to a motor. The tool is handheld, and the motor has a handle on top.
  • An illustration of a handheld power tool, possibly a rotary tool or electric screwdriver, with a cylindrical attachment at the tip.
  • An illustration of a handheld power tool, possibly a rotary tool or electric screwdriver, with a cylindrical attachment at the tip.
  • A grayscale illustration of a rotary tool with a cylindrical grinding attachment on the tip, showing its side profile and handle.
  • Illustration of a rotary tool with a flexible shaft connected to a motor. The tool is handheld, and the motor has a handle on top.

Technical specifications

  • Main application areas: Stainless steel, metal universal
  • Possible application range: Wood, plastic
  • Type of use: Straight grinder|Drill|Flexible shaft
  • Binding: Synthetic resin
  • Grain type: Corundum
  • Top speed 40 m/s.
  • Maximum speed 25400 rpm
Product type

Flap wheel shaft

Grit size

60

Shank Ø

6 mm

Dim

(Ø) 30 mm

Content

10 pc(s)

Material

Corundum

Width

10 mm

(Ø)

30 mm

Documents & Downloads

Datasheet

Datasheet 3529412 Klingspor 12817 Klingspor 12817 N/A Diameter 30 mm 10 pc(s) Diameter 30 mm 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3529412 Klingspor 12817 Klingspor 12817 N/A Diameter 30 mm 10 pc(s) Diameter 30 mm 10 pc(s)

Information

Information 3529412 Klingspor 12817 Klingspor 12817 N/A Diameter 30 mm 10 pc(s) Diameter 30 mm 10 pc(s)

Description

The KM 613 Klingspor Kleinschleifmop is Ideal suitable for processing hard to reach places such as inner curves, inner surfaces, holes or depressions in stainless steel and metal components. Thanks to its soft, adaptable disk structure, it offers uniform removal rate even for workpieces with complex shapes or surfaces. The small grinding mop has been especially developed for machines with chuck or collet.

This text is machine translated.

What kind of Grinding & Polishing Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)