• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 147164 Grinding disc Diameter 96 mm Grit size=60 100 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.33 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PS 33 CK fully-adhesive discs, 96 mm grain 60 hole shape GLS15

  • Increased grinding and removal rate thanks to special, heat-coated aluminum oxide grinding grain
  • Reduced filler by abrasive active agents in recoat and semi-open grain scattering
  • High flexibility with a simultaneous good stability and tear-resistance through latex-impregnated paper base
  • A gray, triangular iron plate with six circular holes evenly spaced within it.
  • Line drawing of a modern vacuum handheld tool with a triangular nozzle, designed for cleaning small or hard-to-reach areas.
  • A line drawing of an electric hand sander, showing its triangular sanding pad and ergonomic handle.
  • A gray triangular iron soleplate with six circular holes, typically found on modern steam irons, used for smoothening fabrics.

Technical specifications

  • Possible application area: Plastic
  • Binding: Synthetic resin
  • Grain type: Corundum
  • Scatter: Semi-open
  • Support: C-paper
  • Punching form: Hole-shaped GLS15
  • Punch form Description: 6 suction holes ø 8 mm on hole circle ø 52 mm
Product type

Grinding disc

(Ø)

96 mm

Compatible with (details)

Delta Sanders

Grit size

60

Material suitability

Colour

Paint

Trowel

Wood

Content

100 pc(s)

Documents & Downloads

Datasheet

Datasheet 3528857 Klingspor 147164 Grinding disc Diameter 96 mm Grit size=60 100 pc(s)

User & Safety Instructions

User & Safety Instructions 3528857 Klingspor 147164 Grinding disc Diameter 96 mm Grit size=60 100 pc(s)

Information

Information 3528857 Klingspor 147164 Grinding disc Diameter 96 mm Grit size=60 100 pc(s)

Description

Klingspor offers the Velcro-type PS 33 CK in different forms for all common hand grinding devices: As triangular grinding paper for multi-sander and delta sander, as round grinding disc for eccentric sander and as grinding strips for orbital sander and as sheet for hand grinding. PS 33 CK is Ideal for processing of varnish, paint, filler and wood. The paper pad made of light C-paper is well suited for surface grinding.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)