• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 258907 Grinding stone NCW 600 S COMBI Diameter 100 mm 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material suitability: INOX; steel
Product type

Grinding stone

(Ø)

100 mm

Grit size

150

Content

1 pc(s)

Width

100 mm

Height

300 mm

Length

300 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2532626 Klingspor 258907 Grinding stone NCW 600 S COMBI Diameter 100 mm 1 pc(s)

Description

Excellent for fine finishing of surfaces in metal area · Recording 19 mm further technical properties: · Recording: 19mm · Max. speed: 3700min-¹

This text is machine translated.

More interesting products

(*All information is plus legal VAT)