• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 295303 Grinding disc Diameter 50 mm Grit size=60 100 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.90 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

QMC 411 Quick change discs, 50 mm grain size 60

  • Aggressive sanding behavior by self-sharpening zirconium corundum
  • High removal rate on steel and stainless steel
  • Illustration of a faucet handle connected to a pipe, positioned horizontally, and ending with a valve.
  • Illustration of a dental drill with a connected motor unit, showing the drill handpiece and cable, suggesting dental tool use.
  • An illustration of a power tool with a cylindrical grinding attachment, typically used for polishing or smoothing surfaces.
  • Illustration of a faucet handle connected to a pipe, positioned horizontally, and ending with a valve.
  • An illustration of a power tool with a cylindrical grinding attachment, typically used for polishing or smoothing surfaces.
  • Illustration of a dental drill with a connected motor unit, showing the drill handpiece and cable, suggesting dental tool use.

Technical specifications

  • Binding: Synthetic resin
  • Grain type: Zirconium corundum
  • Scatter type: Close
  • Top speed 78 m/s.
  • Adapter:quick metal connect
Product type

Grinding disc

(Ø)

50 mm

Compatible with (details)

Angled end grinder, flexible shaft, straight grinder

Grit size

60

Material

Zirconium/corundum

Material suitability

Stainless steel

Metal

Content

100 pc(s)

Rotational speed (max.)

30000 U/min

Documents & Downloads

Datasheet

Datasheet 3529213 Klingspor 295303 Grinding disc Diameter 50 mm Grit size=60 100 pc(s)

User & Safety Instructions

User & Safety Instructions 3529213 Klingspor 295303 Grinding disc Diameter 50 mm Grit size=60 100 pc(s)

Information

Information 3529213 Klingspor 295303 Grinding disc Diameter 50 mm Grit size=60 100 pc(s)

Description

Self-sharpening zirconium corundum provides for a high ablation efficiency during the processing of steel and stainless steel.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)