• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 300059 QMC 555 Support plate, 38 x 6 mm FIRM Diameter 38 mm

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

QMC 555 Support plate, 38 x 6 mm FIRM

  • Safe clamping of QMC disks
  • Optimised grinding behavior (aggressiveness, surface quality) through three hardness
  • Easy differentiation between hardening by colored rings
  • Removable spring pin, thereby possible via 1/4"-20 thread insert on angle grinder or with adapter QCA 555
  • 'Outline drawing of a side handle of a breast pump, showing the grip and mechanism for manual operation.'
  • 'Electric nail drill illustration showing the handpiece with a file bit attached, connected to a power supply unit.'
  • Illustration of a hand-held grinding tool with a cylindrical abrasive tip, shown in a side view.
  • Illustration of a hand-held grinding tool with a cylindrical abrasive tip, shown in a side view.
  • 'Electric nail drill illustration showing the handpiece with a file bit attached, connected to a power supply unit.'
  • 'Outline drawing of a side handle of a breast pump, showing the grip and mechanism for manual operation.'

Technical specifications

  • Usage: Angled tool grinder, flexible shaft, straight grinder
  • Maximum speed 30000 rpm
  • Mounting: Shaft 6 mm
  • Hardness: Firm
  • Shaft diameter: 6 mm
Product type

Disc mount

(Ø)

38 mm

Thread size

6 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3529226 Klingspor 300059 QMC 555 Support plate, 38 x 6 mm FIRM Diameter 38 mm

User & Safety Instructions

User & Safety Instructions 3529226 Klingspor 300059 QMC 555 Support plate, 38 x 6 mm FIRM Diameter 38 mm

Information

Information 3529226 Klingspor 300059 QMC 555 Support plate, 38 x 6 mm FIRM Diameter 38 mm

Description

Support plate can be mounted optionally with 6 mm shaft or with M6 thread on machine spindle. Can be used flexibly for aggressive grinding work or for fine finishing due to three selectable hardness.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)