• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 301209 Grinding disc Diameter 150 mm Grit size=120 100 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.82 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PS 73 CWK discs adhesive-coated, 150 mm grain 120 size GS1

  • High-quality product for the paint, color and spatula- processing
  • High removal rate
  • Strongly reduced additive properties, with considerably increased durability through additional active substance coating
  • 'Circle with seven peripheral holes and one central hole, resembling a mechanical part or component.'
  • An illustration of an orbital sander, showing its round base and handle, typically used for sanding surfaces in woodworking or metalwork.
  • Line drawing of an orbital sander with a side handle, showing its circular base and ergonomic grip, typically used for sanding surfaces.
  • A flat circular disk with nine holes, one in the center and eight evenly spaced around the perimeter.

Technical specifications

  • Possible application area: Plastic
  • Binding: Synthetic resin
  • Grain type: Corundum
  • Scatter: Semi-open
  • Support: C-paper
  • Punching form: Hole-shaped GLS1
  • Punch form Description: 8 suction holes ø 10 mm on hole circle ø 120 mm, + 1 middle hole ø 17 mm
Product type

Grinding disc

(Ø)

150 mm

Compatible with (details)

Routers

Bore Ø

17 mm

Grit size

120

Material

Corundum

Material suitability

Colour

Paint

Trowel

Content

100 pc(s)

Documents & Downloads

Datasheet

Datasheet 3529006 Klingspor 301209 Grinding disc Diameter 150 mm Grit size=120 100 pc(s)

User & Safety Instructions

User & Safety Instructions 3529006 Klingspor 301209 Grinding disc Diameter 150 mm Grit size=120 100 pc(s)

Information

Information 3529006 Klingspor 301209 Grinding disc Diameter 150 mm Grit size=120 100 pc(s)

Description

High-quality grinding product, especially for treatment of paint, varnish and filler with a longer service life thanks to additional active plastic coating.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)