• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M 86824 Grinding disc Diameter 152 mm Grit size=80 50 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

12 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3M Xtract™ Cubitron™ II Film Disc 775L, 152 mm, 80+, 600LG

  • The patented 3M Xtract™ multi-hole punch ensures excellent dust extraction, which prevents build-up, increases productivity and ensures a cleaner working environment
  • The revolutionary 3M™ precision grain technology offers fast abrasion and a long service life
  • Abrasion down to 2x faster than with conventional abrasive materials
  • The foil backing material provides a better tear resistance and edge stability
  • Ideal for a variety of substrates and applications, in which material removal is particularly important
  • The 3M™ Hookit™ mounting system enables easy disc changes and optimizes service life
  • '3M' and 'Cubitron II Industrial Abrasives' logo on a black background.
  • '3M Xtrac Clean Sanding Solutions' logo, with turquoise '3M' logo on the left, white lettering on the right side.

Technical specifications

Product type

Grinding disc

(Ø)

152 mm

Grit size

80

Material

Film

Content

50 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2909810 3M 86824 Grinding disc Diameter 152 mm Grit size=80 50 pc(s)

Description

The 3M Xtract™ Cubitron™ Filmdisk 775L features a patented 3M™ multi-hole punch that provides better dust extraction when finishing. Part of the 3M Xtract™ series, the optimum in terms of dust removal and performance. Our innovative multi-hole punching provides better dust extraction than five or six-hole products – this improves abrasion and significantly increases service life. With this design it is not necessary to align the holes on the grinding plate, as a result of which changing the disc is quick, easy and comfortable to use. The disc has the 3M precision-shaped ceramic grain, a revolutionary enhancement of abrasive technology. The triangular shaped ceramic mineral is designed to cut through the substrate instead of fueling or "plowing" it like conventional abrasives. This means the disc has a twice as fast removal rate and up to six times longer service life compared to standard discs. The foil backing material offers excellent tear resistance and flexibility and allows a uniform and uniform finish on different substrates.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)