• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 301862 Grinding disc Diameter 150 mm Grit size=600 100 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.54 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PS 73 BWK disk Velcro act-coated, 150 mm grain 600 hole-shape GLS47

  • High-quality product for the paint, color and spatula- processing
  • High removal rate
  • Strongly reduced additive properties, with considerably increased durability through additional active substance coating
  • An illustration of a round, handheld power sander with a handle and adjustable knob, used for smoothing surfaces.
  • A circular disc with multiple evenly spaced holes, one in the center and others around it, often used for sanding or grinding tasks.
  • A gray circular sanding disc with multiple holes arranged in a radial pattern, used for attaching to power sanders.
  • An illustration of an orbital sander, showing its handle, motor housing, and sanding pad, used for smoothing surfaces.

Technical specifications

  • Possible application area: Plastic
  • Binding: Synthetic resin
  • Grain type: Corundum
  • Scatter: Semi-open
  • Supporting: B-paper
  • Punching shape: Hole-shaped GLS47
  • Punch form Description: 8 suction holes ø 9 mm on hole circle ø 120 mm, 6 suction holes ø 9 mm on hole circle ø 80 mm, + 1 middle hole ø 17 mm
Product type

Grinding disc

(Ø)

150 mm

Compatible with (details)

Routers

Bore Ø

17 mm

Grit size

600

Material suitability

Colour

Paint

Trowel

Content

100 pc(s)

Documents & Downloads

Datasheet

Datasheet 3529040 Klingspor 301862 Grinding disc Diameter 150 mm Grit size=600 100 pc(s)

User & Safety Instructions

User & Safety Instructions 3529040 Klingspor 301862 Grinding disc Diameter 150 mm Grit size=600 100 pc(s)

Information

Information 3529040 Klingspor 301862 Grinding disc Diameter 150 mm Grit size=600 100 pc(s)

Description

High-quality grinding product, especially for treatment of paint, varnish and filler with a longer service life thanks to additional active plastic coating.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)