• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 301927 Grinding disc Diameter 150 mm Grit size=120 100 pc(s)

Image similar
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.49 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design: GLS 51No. of holes: 8 + 8 + 1Material suitability: Wood; lacquerSpecial features: Adhesive
Product type

Grinding disc

(Ø)

150 mm

Grit size

120

Material suitability

Wood

Paint

Plastic

Content

100 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2532300 Klingspor 301927 Grinding disc Diameter 150 mm Grit size=120 100 pc(s)

Description

adhesive · Versatile grinding wheel for machining colors, paints, wood and spatulas · High removal rate Other technical features: · Hole circle Ø: 120 + 65mm · Suction holes Ø: 10 + 8mm

This text is machine translated.

More interesting products

(*All information is plus legal VAT)