• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 312559 SMT 850 grinding disc combination, 125 x 22.23 mm, curved grain size 60 125 mm 5 pc(s)

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 16.00 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SMT 850 grinding disc combination, 125 x 22.23 mm, curved grain size 60

  • High quality fleece combi-moppler
  • Specially designed for machining TIG welds on stainless steel components
  • Even finish over the entire life span
  • Material removal and finish in one operation

Technical specifications

Product type

Abrasive pad

(Ø)

125 mm

Grit size

60

Content

5 pc(s)

Documents & Downloads

Datasheet

Datasheet 3730413 Klingspor 312559 SMT 850 grinding disc combination, 125 x 22.23 mm, curved grain size 60 125 mm 5 pc(s)

User & Safety Instructions

User & Safety Instructions 3730413 Klingspor 312559 SMT 850 grinding disc combination, 125 x 22.23 mm, curved grain size 60 125 mm 5 pc(s)

Description

The high-quality Klingspor Fleece-Kombi-opeller SMT 850 plus Special is Ideal suitable for welding seam working on TIG-welded components made of stainless steel. It allows material removal and finishing in one operation. This makes it a particularly efficient and powerful special tool for professional applications.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)