• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 321694 SMT 626 grinding disc, 115 x 22.23 mm, curved grain size 60 115 mm 10 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 3.50 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SMT 626 grinding disc, 115 x 22.23 mm, curved grain size 60

  • High removal rate
  • Years durability can be felt through unique lamellar inclination

Technical specifications

Product type

Abrasive pad

(Ø)

115 mm

Grit size

60

Content

10 pc(s)

Documents & Downloads

Datasheet

Datasheet 3730432 Klingspor 321694 SMT 626 grinding disc, 115 x 22.23 mm, curved grain size 60 115 mm 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3730432 Klingspor 321694 SMT 626 grinding disc, 115 x 22.23 mm, curved grain size 60 115 mm 10 pc(s)

Description

The grinding disc SMT 626 Supra is exceptionally durable and has a very uniform sanding. This is achieved by the particular inclination of the fins of 6°. The professional tool is used when working on steel and stainless steel, for example, in locksmiths and in apparatus and container construction.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)