• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 322792 SMT 628 grinding discs, 115 x 22.23 mm grain size 60 straight 115 mm 10 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 3.30 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SMT 628 grinding discs, 115 x 22.23 mm grain size 60 straight

  • Particularly suitable for surface grinding in steel and stainless steel areas
  • Best removal rate used on powerful angle grinders
  • Aggressive cutting power with Hohem grinding comfort at the same time

Technical specifications

Product type

Abrasive pad

(Ø)

115 mm

Grit size

60

Content

10 pc(s)

Documents & Downloads

Datasheet

Datasheet 3730427 Klingspor 322792 SMT 628 grinding discs, 115 x 22.23 mm grain size 60 straight 115 mm 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3730427 Klingspor 322792 SMT 628 grinding discs, 115 x 22.23 mm grain size 60 straight 115 mm 10 pc(s)

Description

The Klingspor grinding wheels SMT 628 Supra is a special tool for surface grinding. The fan grinding disc is suitable for professional processing of steel and stainless steel. It combines best removal rate with Hohem sanding comfort.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)