• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 340193 Net disc Diameter 150 mm Grit size=600 50 pc(s)

1/3
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 1.12 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AT 400 grid discs, grit 600 150 mm

  • Effective and full-surface dust extraction through open grid structure
  • Dust-free grinding gives the lubricant a longer service life
  • At the same time improved health and safety at work by low levels of dust formation at the workplace
  • No dependence on existing extraction hole systems
  • Waterproof
  • 'Line drawing of an orbital sander, displaying its handle and circular base, used for smoothing surfaces in woodworking or metalworking.'
  • Line drawing of a dental mirror with a reflective circular head and a slender handle.
  • 'Illustration of an angle grinder with a side handle and a circular blade.'
  • 'Line drawing of an orbital sander, displaying its handle and circular base, used for smoothing surfaces in woodworking or metalworking.'
  • 'Illustration of an angle grinder with a side handle and a circular blade.'
  • Line drawing of a dental mirror with a reflective circular head and a slender handle.

Technical specifications

  • Binding: Synthetic resin
  • Grain type: Corundum
  • Base: Polyester grid
  • Punch form: Grille (discs)
  • Punch form Description: Full-surface grid structure
Product type

Net disc

(Ø)

150 mm

Compatible with (details)

Eccentric sander, long neck grinder, angle grinder

Grit size

600

Material

Polyester

Material suitability

Colour

Paint

Trowel

Gel coating

Plaster

Plasterboard

Composite materials

Wood

Timber

Content

50 pc(s)

Documents & Downloads

Datasheet

Datasheet 3529143 Klingspor 340193 Net disc Diameter 150 mm Grit size=600 50 pc(s)

User & Safety Instructions

User & Safety Instructions 3529143 Klingspor 340193 Net disc Diameter 150 mm Grit size=600 50 pc(s)

Information

Information 3529143 Klingspor 340193 Net disc Diameter 150 mm Grit size=600 50 pc(s)

Description

Effective and full-area dust suction through the open grid structure.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)