• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 342295 Grinding disc Diameter 150 mm Grit size=2000 10 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 4.20 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FD 500 slices, 150 mm grain 2000 without hole

  • Good pressure distribution thanks to flexible foam coating
  • Soft grinding and extremely fine grain pattern
  • High flexibility and adaptability to contours and profiles
  • Best suited for finishing grinding
  • Can be used wet and dry
  • A gray circle with a black border.
  • A black and white illustration of a handheld orbital sander with a circular base and a handle on top.
  • A gray circle with a black border.
  • A black and white illustration of a handheld orbital sander with a circular base and a handle on top.

Technical specifications

  • Binding: Synthetic resin
  • Grain type: Corundum / SiC
  • Supporting surface: Foam velour
  • Punching shape: Without hole (washers)
  • Punch form Description: Without hole pattern
Product type

Grinding disc

(Ø)

150 mm

Compatible with (details)

Routers

Grit size

2000

Material

Foam

Material suitability

Colour

Paint

Trowel

Content

10 pc(s)

Documents & Downloads

Datasheet

Datasheet 3529163 Klingspor 342295 Grinding disc Diameter 150 mm Grit size=2000 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3529163 Klingspor 342295 Grinding disc Diameter 150 mm Grit size=2000 10 pc(s)

Information

Information 3529163 Klingspor 342295 Grinding disc Diameter 150 mm Grit size=2000 10 pc(s)

Description

Foam disc for finishing. High flexibility and adaptability to contours and profiles.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)