• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 342418 Grinding disc Diameter 150 mm Grit size=60 50 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 0.94 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PS 22 K Velcro disc, 150 mm grain, 60 hole pattern GLS74

  • Universal grinding wheel for metal and wood working
  • Homogeneous cut pattern
  • Available in many grain sizes and dimensions
  • 'A circular pattern with concentric circles and symmetrical dot arrangements on a grey background, resembling a mandala design.'
  • Drawing of a handheld electric sander with a round base and grip handle, used for smoothing surfaces in woodworking or construction.
  • A circular array of variously sized circles arranged symmetrically within a larger circle, resembling a decorative symmetrical pattern.
  • Illustration of a handheld rotary sander with a circular base and an elongated handle, used for smoothing surfaces.

Technical specifications

  • Possible application range: Stainless steel, color/paint/spatula, plastic
  • Binding: Synthetic resin
  • Grain type: Corundum
  • Scatter: Semi-open
  • Supporting document: E-paper
  • Punching shape: Hole-shaped GLS74
  • Punch form Description: 8 suction holes ø 9.5 mm on hole circle ø 119 mm, 16 extraction holes ø 6 mm on hole circle ø 119 mm, 8 extraction holes ø 7 mm on hole circle ø 95 mm, 8 extraction holes ø 8.5 mm on hole circle ø 65 mm, 8 suction holes ø 6 mm on hole circle ø 39 mm, + 1 middle hole ø 10 mm
Product type

Grinding disc

(Ø)

150 mm

Compatible with (details)

Routers

Bore Ø

10 mm

Grit size

60

Material

Paper

Material suitability

Wood

Metal

Content

50 pc(s)

Documents & Downloads

Datasheet

Datasheet 3528814 Klingspor 342418 Grinding disc Diameter 150 mm Grit size=60 50 pc(s)

User & Safety Instructions

User & Safety Instructions 3528814 Klingspor 342418 Grinding disc Diameter 150 mm Grit size=60 50 pc(s)

Information

Information 3528814 Klingspor 342418 Grinding disc Diameter 150 mm Grit size=60 50 pc(s)

Description

The Klingspor PS 22 K Velcro Sandpaper is a universal abrasive for wood and metal. Thanks to its tear-resistant paper base (e-paper), it has a high load capacity and long life. Klingspor offers PS 22 K as grinding disc for eccentric sanders, as triangular sanding sheet for delta sanders and grinding discs for hand blocks and orbital sanders. All versions are also available self-packed.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)