• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 353130 Grinding disc Diameter 150 mm Grit size=2000 100 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.72 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FP 77 K disks adhesive active substance coated, 150 mm grain size 2000 hole shape GLS47

  • New high-power disc with optimized additional behavior
  • Increased service life by the innovative surface coating, which prevents the adhesion of paint and dust particles
  • For finish grinding, the fine grain area is 240
  • 2000 a highly flexible and absolutely level film base used for the highest surface quality
  • Circular sanding disc with multiple holes, including a central hole and evenly distributed smaller holes around it.
  • A line drawing of an electric sander, showing its power switch and handle, likely for instructional or tool-identification purposes.
  • A gray circular sanding disc with multiple holes arranged symmetrically for dust extraction, used in power sanders.
  • An illustration of a random orbital sander, showing its distinct round sanding pad and ergonomic handle.

Technical specifications

  • Binding: Synthetic resin
  • Grain type: Corundum
  • Scatter: Semi-open
  • Film
  • Punching shape: Hole-shaped GLS47
  • Punch form Description: 8 suction holes ø 9 mm on hole circle ø 120 mm, 6 suction holes ø 9 mm on hole circle ø 80 mm, + 1 middle hole ø 17 mm
Product type

Grinding disc

(Ø)

150 mm

Compatible with (details)

Routers

Bore Ø

17 mm

Grit size

2000

Material

Film

Material suitability

Colour

Paint

Trowel

Primer

Filler

Gel coating

Composite materials

Plastic

Content

100 pc(s)

Documents & Downloads

Datasheet

Datasheet 3529082 Klingspor 353130 Grinding disc Diameter 150 mm Grit size=2000 100 pc(s)

User & Safety Instructions

User & Safety Instructions 3529082 Klingspor 353130 Grinding disc Diameter 150 mm Grit size=2000 100 pc(s)

Information

Information 3529082 Klingspor 353130 Grinding disc Diameter 150 mm Grit size=2000 100 pc(s)

Description

High-performance product with new innovative coating technology which prevents the disc from forming early when grinding strongly adhering materials. Fine and finish grinding with very level and tear-proof film surface

This text is machine translated.

More interesting products

(*All information is plus legal VAT)