• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 353225 Grinding disc Diameter 125 mm Grit size=150 100 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.60 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PS 77 CK actively adhesive coated discs, 125 mm grain 150 without hole

  • New high-power disc with optimized additional behavior
  • Increased service life by the innovative surface coating, which prevents the adhesion of paint and dust particles
  • A flexible and tear-resistant C-latex paper is used in the grain area 60-220 for aggressive grinding under high loads
  • An illustration of a circular power sander with a handle, showing its basic structure and design.
  • A plain gray circle with a black outline.
  • A large gray circle with a black border against a white background.
  • 'Line drawing of a handheld power sander with a circular base, used for smoothing surfaces.'

Technical specifications

  • Possible application area: Plastic
  • Binding: Synthetic resin
  • Grain type: Corundum
  • Scatter: Semi-open
  • Support: C-paper
  • Punching shape: Without hole (washers)
  • Punch form Description: Without hole pattern
Product type

Grinding disc

(Ø)

125 mm

Compatible with (details)

Routers

Grit size

150

Material

Corundum

Material suitability

Colour

Paint

Trowel

Primer

Filler

Gel coating

Composite materials

Content

100 pc(s)

Documents & Downloads

Datasheet

Datasheet 3529104 Klingspor 353225 Grinding disc Diameter 125 mm Grit size=150 100 pc(s)

User & Safety Instructions

User & Safety Instructions 3529104 Klingspor 353225 Grinding disc Diameter 125 mm Grit size=150 100 pc(s)

Information

Information 3529104 Klingspor 353225 Grinding disc Diameter 125 mm Grit size=150 100 pc(s)

Description

High-power grinding wheel with new innovative coating technology, which prevents the disc from forming early when grinding highly adherent materials. Coarse and intermediate grinding with high quality latex C paper

This text is machine translated.

More interesting products

(*All information is plus legal VAT)