• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 369280 Klingspor 369280 N/A Diameter 125 mm 10 pc(s) Diameter 125 mm 10 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

3 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 4.90 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Highlights & Details

Klingspor 369280 N/A Diameter 125 mm 10 pc(s)

  • Newly developed abrasives for demanding grinding tasks in the steel area
  • Optimal tool for cutting edges and welding seam working on
  • High economy on high-performance angle grinders
  • The SMT 974 grinding mop wheel is equipped with the new EVOLUTION technology. CREVOLUTION stands for holistically optimized ceramic abrasives. Among other things, grain quantities, grain mixture and recipes are optimized for products with CREVOLUTION in such a way that the abrasives offer the maximum performance in their application area.
  • 'A black and white abstract spiral shape with layered, overlapping segments arranged in a circular pattern, creating a 3D effect.'
  • Illustration of a power tool with a circular blade and side handle, typically used for cutting or grinding materials.
  • Image of a black and white abstract spiral structure resembling a circular staircase or a set of overlapping blades.
  • A circular, spiral structure with evenly spaced, slanted rectangular blades radiating outward from the center, creating a dynamic, 3D visual effect.
  • Line drawing of an angle grinder with a cutting disc and side handle, used for grinding and cutting materials in construction or metalwork.

Technical specifications

  • Main application area: Steel
  • Possible application range: Stainless steel
  • Usage: Angle grinder
  • Aggressivity: Highest
  • Design: Convex 6°
  • Grain type: Ceramic corundum
  • Quality: Special
  • Service life: Highest
  • Dish: Glass fabric
  • Top speed 80 m/s.
  • Maximum speed 12250 rpm
  • Shape: Domed
  • Hole diameter 22.23 mm
Product type

Abrasive pad mount

Grit size

40

Dim

(Ø) 125 mm

Content

10 pc(s)

Material

Corundum

(Ø)

125 mm

Documents & Downloads

Datasheet

Datasheet 3529846 Klingspor 369280 Klingspor 369280 N/A Diameter 125 mm 10 pc(s) Diameter 125 mm 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3529846 Klingspor 369280 Klingspor 369280 N/A Diameter 125 mm 10 pc(s) Diameter 125 mm 10 pc(s)

Information

Information 3529846 Klingspor 369280 Klingspor 369280 N/A Diameter 125 mm 10 pc(s) Diameter 125 mm 10 pc(s)

Description

The SMT 974 has the new, self-sharpening ceramic grinding grain. In combination with a cotton blend pad, this SMT becomes a reliable grinding tool. The extra thick assignment with abrasive ensures an especially high service life. Optimized for steel materials, the new SMT 974 produces particularly high abrasion.

This text is machine translated.

What kind of Grinding & Polishing Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)