• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 70433 HST359 retaining plate, 115 mm thread M 14 Diameter 115 mm

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HST359 retaining plate, 115 mm thread M 14

  • Good adhesion properties for all velour-coated grinding wheels
  • For medium-heavy grinding and polishing
  • A line drawing of an angle grinder with a handle and circular blade, designed for cutting or grinding materials.
  • A line drawing of an angle grinder with a handle and circular blade, designed for cutting or grinding materials.

Technical specifications

  • Usage: Angle grinder
  • Maximum speed 13300 rpm
  • Mounting: Thread M 14
Product type

Disc mount

(Ø)

115 mm

Thread size

M14

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3529187 Klingspor 70433 HST359 retaining plate, 115 mm thread M 14 Diameter 115 mm

User & Safety Instructions

User & Safety Instructions 3529187 Klingspor 70433 HST359 retaining plate, 115 mm thread M 14 Diameter 115 mm

Information

Information 3529187 Klingspor 70433 HST359 retaining plate, 115 mm thread M 14 Diameter 115 mm

Description

Arresting support plate for hold glass.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)