• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 70435 HST359 retaining plate, 125 x 8 mm Diameter 125 mm

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HST359 retaining plate, 125 x 8 mm

  • Good adhesion properties for all velour-coated grinding wheels
  • For medium-heavy grinding and polishing
  • An illustration of an angle grinder, showing its circular blade and side handle, typically used for cutting or grinding metal and other materials.
  • An illustration of an angle grinder, showing its circular blade and side handle, typically used for cutting or grinding metal and other materials.

Technical specifications

  • Usage: Angle grinder
  • Top speed 26 m/s.
  • Maximum speed 4000 rpm
  • Shaft diameter: 8 mm
Product type

Disc mount

(Ø)

125 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3529188 Klingspor 70435 HST359 retaining plate, 125 x 8 mm Diameter 125 mm

User & Safety Instructions

User & Safety Instructions 3529188 Klingspor 70435 HST359 retaining plate, 125 x 8 mm Diameter 125 mm

Information

Information 3529188 Klingspor 70435 HST359 retaining plate, 125 x 8 mm Diameter 125 mm

Description

Arresting support plate for hold glass.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)