• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor AN 400 337896 Sandpaper Grit size 400 (L x W) 133 mm x 80 mm 50 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 60.36)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TO 400 grid strips, grit 400 80 x 133 mm

  • Effective and full-surface dust extraction through open grid structure
  • Dust-free grinding gives the lubricant a longer service life
  • At the same time improved health and safety at work by low levels of dust formation at the workplace
  • No dependence on existing extraction hole systems
  • Waterproof
  • An illustration of a handheld electric sander, showing its main body, handle, and baseplate, typically used for smoothing surfaces.
  • An illustration of a handheld electric sander, showing its main body, handle, and baseplate, typically used for smoothing surfaces.

Technical specifications

  • Usage: Orbital sander
  • Binding: Synthetic resin
  • Grain type: Corundum
  • Base: Polyester grid
  • Punch shape: Grille (strips)
  • Punch form Description: Full-surface grid structure
Product type

Sandpaper

Grit size

400

Length

133 mm

Width

80 mm

Compatible with (details)

Colour/paint/filler

Gel coatings

Hard plaster

Plasterboard walls

Composite materials

Timber

Composite Wood

Content

50 pc(s)

Dim

(L x W) 133 mm x 80 mm

Documents & Downloads

Datasheet

Datasheet 3528640 Klingspor AN 400 337896 Sandpaper Grit size 400 (L x W) 133 mm x 80 mm 50 pc(s)

User & Safety Instructions

User & Safety Instructions 3528640 Klingspor AN 400 337896 Sandpaper Grit size 400 (L x W) 133 mm x 80 mm 50 pc(s)

Information

Information 3528640 Klingspor AN 400 337896 Sandpaper Grit size 400 (L x W) 133 mm x 80 mm 50 pc(s)

Description

Effective and full-area dust suction through the open grid structure.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)