• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor BHZ 600 Spark plug bush Brass 145 mm 25 pc(s)

1/3
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 1.36 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BHZ 600 spark plug brush number of rows 3, 45 x 17 x 145 mm wood grip 0.17 brass

  • Soft brass or stainless steel wire suitable for all fine brushes
  • Ideal for the gentle cleaning of contact surfaces e.g. spark plugs or electrodes
  • A line drawing of a hand holding a grooming brush with bristles, likely used for pet care or hair maintenance.

Technical specifications

  • Main application area: Steel;stainless steel;non-ferrous metals
  • Mounting: Wooden handle
  • Wire length 17 mm
  • Wire diameter 0.17 mm
  • Number of rows: 3 pcs
  • Construction: Corrugated
Product type

Spark plug bush

Material

Brass

Brush length

45 mm

Length

145 mm

Documents & Downloads

Datasheet

Datasheet 3530630 Klingspor BHZ 600 Spark plug bush Brass 145 mm 25 pc(s)

User & Safety Instructions

User & Safety Instructions 3530630 Klingspor BHZ 600 Spark plug bush Brass 145 mm 25 pc(s)

Information

Information 3530630 Klingspor BHZ 600 Spark plug bush Brass 145 mm 25 pc(s)

Description

Soft brass or stainless steel wire suitable for all fine brush jobs – Ideal for gentle cleaning of contact surfaces, e.g. spark plugs or electrodes

This text is machine translated.

What kind of Wire Brushes are you looking for?

More interesting products

(*All information is plus legal VAT)